Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPCJ1082HFCopy
Newark Part No.31AJ6712
Product RangePCJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $94.060 |
| 5+ | $81.740 |
| 10+ | $80.290 |
| 25+ | $78.820 |
| 50+ | $77.240 |
| 100+ | $75.670 |
Price for:Each
Minimum: 1
Multiple: 1
$94.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCJ1082HFCopy
Newark Part No.31AJ6712
Product RangePCJ Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric252mm
External Width - Metric207mm
External Depth - Metric69mm
IP RatingIP66
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Height - Imperial9.93"
External Width - Imperial8.15"
External Depth - Imperial2.7"
Product RangePCJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
252mm
External Depth - Metric
69mm
Body Color
Light Gray
External Height - Imperial
9.93"
External Depth - Imperial
2.7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
207mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
8.15"
Product Range
PCJ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
