Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19026BK2
Newark Part No.84F092
Technical Datasheet
Panel TypeRack Panel
Rack U Height15U
Panel MaterialAluminum
Body ColorBlack
For Use WithStandard 19" Racks
External Height - Metric667mm
External Width - Metric483mm
External Height - Imperial26.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Standard 19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (14-Jun-2023)
Rack U Height
15U
Body Color
Black
External Height - Metric
667mm
External Height - Imperial
26.3"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate