Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | PBPA19007GY2Copy |
| Newark Part No. | 94F4830 |
| Your Part Number | |
| Technical Datasheet |
71 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.280 |
| 5+ | $34.310 |
| 10+ | $31.810 |
| 25+ | $29.380 |
| 50+ | $27.340 |
| 100+ | $26.880 |
Price for:Each
Minimum: 1
Multiple: 1
$41.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | PBPA19007GY2Copy |
| Newark Part No. | 94F4830 |
| Technical Datasheet | |
| Panel Type | Rack Panel |
| Rack U Height | 4U |
| Panel Material | Aluminum |
| Body Color | Gray |
| For Use With | Standard 19" Rack Cabinets |
| External Height - Metric | 177.8mm |
| External Width - Metric | 482.6mm |
| External Height - Imperial | 7" |
| External Width - Imperial | 19" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PBPA19007GY2 is a 4U Rack Panel made of 5052-H32 aluminum with (ASA 61) gray finish. The PBPA series panel fits standard EIA-310-D compliant square hole rails. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
Applications
Industrial
Technical Specifications
| Panel Type | Rack Panel |
|---|---|
| Panel Material | Aluminum |
| For Use With | Standard 19" Rack Cabinets |
| External Width - Metric | 482.6mm |
| External Width - Imperial | 19" |
| SVHC | No SVHC (04-Feb-2026) |
| Rack U Height | 4U |
|---|---|
| Body Color | Gray |
| External Height - Metric | 177.8mm |
| External Height - Imperial | 7" |
| Product Range | - |
Technical Docs (1)
Alternatives for PBPA19007GY2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
