Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | PBPA19003GY2Copy |
| Newark Part No. | 50F8507 |
| Your Part Number | |
| Technical Datasheet |
306 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.890 |
| 5+ | $20.820 |
| 10+ | $19.530 |
| 25+ | $15.940 |
| 50+ | $14.580 |
| 100+ | $13.790 |
Price for:Each
Minimum: 1
Multiple: 1
$22.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | PBPA19003GY2Copy |
| Newark Part No. | 50F8507 |
| Technical Datasheet | |
| Panel Type | Rack Panel |
| Rack U Height | 2U |
| Panel Material | Aluminum |
| Body Color | Gray |
| For Use With | Standard 19" Rack Cabinets |
| External Height - Metric | 88.9mm |
| External Width - Metric | 482.6mm |
| External Height - Imperial | 3.5" |
| External Width - Imperial | 19" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The PBPA19003GY2 is a Rack Panel made of aluminium with grey smooth powder paint finish. Install in unused rack space to improve both cooling efficiency and prevent air re-circulation.
- Fits standard EIA-310-D compliant square hole rails
- 4 Mounting slots
Applications
Industrial
Technical Specifications
| Panel Type | Rack Panel |
|---|---|
| Panel Material | Aluminum |
| For Use With | Standard 19" Rack Cabinets |
| External Width - Metric | 482.6mm |
| External Width - Imperial | 19" |
| SVHC | No SVHC (04-Feb-2026) |
| Rack U Height | 2U |
|---|---|
| Body Color | Gray |
| External Height - Metric | 88.9mm |
| External Height - Imperial | 3.5" |
| Product Range | - |
Technical Docs (1)
Alternatives for PBPA19003GY2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
