Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoN1WS868
Newark Part No.51R3221
Product RangeN1W S Series
Your Part Number
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $139.420 |
| 5+ | $135.980 |
| 10+ | $131.180 |
| 25+ | $130.310 |
| 50+ | $129.430 |
Price for:Each
Minimum: 1
Multiple: 1
$139.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1WS868
Newark Part No.51R3221
Product RangeN1W S Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric203mm
External Width - Metric152mm
External Depth - Metric203mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial6"
External Depth - Imperial8"
Product RangeN1W S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
203mm
External Depth - Metric
203mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
8"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
152mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
6"
Product Range
N1W S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate