Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $168.100 |
| 5+ | $158.510 |
| 10+ | $155.790 |
| 25+ | $155.750 |
| 50+ | $153.210 |
Price for:Each
Minimum: 1
Multiple: 1
$168.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1WF12104Copy
Newark Part No.51R3202
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric254mm
External Depth - Metric102mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial12"
External Width - Imperial10"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
10"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
