Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $254.510 |
| 5+ | $222.240 |
| 10+ | $217.800 |
| 25+ | $213.350 |
| 50+ | $208.910 |
Price for:Each
Minimum: 1
Multiple: 1
$254.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoN1A16207Copy
Newark Part No.84F011
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric508mm
External Depth - Metric177.8mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial20"
External Depth - Imperial7"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The N1A16207 is a mild steel wall-mount Enclosure designed for indoor use to house controls, instruments and components not requiring oil-tight or dust-tight protection. It has removable 12 or 14AWG gauge inner panel is mounted in the rear of the enclosure on collar studs. The door is fastened with a slotted quarter turn latch, 30-inch and higher are provide with two latches. A bonding stud is provided on the door and a grounding stud is provided in the box. The enclosure and door are finished in ANSI 61 grey powder coating and inner panel is finished in white powder coating.
- IP20, NEMA-1 Protection rating
- Enclosure is formed and spot welded with 12 or 14 gauge steel
- Removable door is mounted on slip hinges
- Mounting holes are provided in the rear of the enclosure
- Piano hinge on 12AWG gauge units
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
177.8mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
7"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
20"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
