Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoMPB2LGCopy
Newark Part No.31AJ5780
Product RangeMPB Series
Your Part Number
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $104.000 |
| 5+ | $92.190 |
| 10+ | $90.550 |
| 25+ | $88.900 |
Price for:Each
Minimum: 1
Multiple: 1
$104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoMPB2LGCopy
Newark Part No.31AJ5780
Product RangeMPB Series
Enclosure TypePush Button
Enclosure MaterialSteel
External Height - Metric130mm
External Width - Metric70mm
External Depth - Metric89mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial5.13"
External Width - Imperial2.75"
External Depth - Imperial3.5"
Product RangeMPB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
130mm
External Depth - Metric
89mm
Body Color
Gray
External Height - Imperial
5.13"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
70mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
2.75"
Product Range
MPB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
