Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoIPC1876Copy
Newark Part No.50H4594
Product RangeIPC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,356.380 |
Price for:Each
Minimum: 1
Multiple: 1
$7,356.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoIPC1876Copy
Newark Part No.50H4594
Product RangeIPC Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric1.96m
External Width - Metric711mm
External Depth - Metric600mm
IP RatingIP54
Body ColorBeige
NEMA RatingNEMA 12
External Height - Imperial77.32"
External Width - Imperial27.99"
External Depth - Imperial23.62"
Product RangeIPC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.96m
External Depth - Metric
600mm
Body Color
Beige
External Height - Imperial
77.32"
External Depth - Imperial
23.62"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
711mm
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
27.99"
Product Range
IPC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
