Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHYMPB4SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AK9883
Product RangeHYPB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,251.500 |
| 2+ | $1,227.030 |
| 5+ | $1,202.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,251.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHYMPB4SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AK9883
Product RangeHYPB Series
Technical Datasheet
Enclosure TypePush Button
Enclosure MaterialStainless Steel
External Height - Metric252mm
External Width - Metric175mm
External Depth - Metric102mm
IP RatingIP69, IP69K
IP RatingIP69, IP69K
Body Color-
NEMA RatingNEMA 3R, 4, 4X, 12
External Height - Imperial9.94"
External Width - Imperial6.88"
External Depth - Imperial4"
Product RangeHYPB Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Push Button
External Height - Metric
252mm
External Depth - Metric
102mm
IP Rating
IP69, IP69K
NEMA Rating
NEMA 3R, 4, 4X, 12
External Width - Imperial
6.88"
Product Range
HYPB Series
Configurable
No
Enclosure Material
Stainless Steel
External Width - Metric
175mm
IP Rating
IP69, IP69K
Body Color
-
External Height - Imperial
9.94"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for HYMPB4SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
