Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWMTR20U
Newark Part No.01T1973
Product RangeHWM Series
Your Part Number
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.830 |
| 5+ | $74.440 |
| 10+ | $73.500 |
| 25+ | $71.070 |
| 50+ | $70.650 |
| 100+ | $70.230 |
Price for:Each
Minimum: 1
Multiple: 1
$77.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWMTR20U
Newark Part No.01T1973
Product RangeHWM Series
Accessory TypeDIN Rail
Length889mm
Height38mm
Width56mm
Rail Material-
Fixing Centers-
Product RangeHWM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
DIN Rail
Length
889mm
Width
56mm
Fixing Centers
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Hammond HWM Series Swing-Out Sectional Wall Mount Rack Cabinets
Height
38mm
Rail Material
-
Product Range
HWM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
