Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWFSD3042UBK
Newark Part No.26AJ6571
Product RangeHWFSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $374.900 |
Price for:Each
Minimum: 1
Multiple: 1
$374.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWFSD3042UBK
Newark Part No.26AJ6571
Product RangeHWFSD Series
Accessory TypeSolid Door
Enclosure MaterialMild Steel
Body ColorBlack
External Height2.04m
External Width754mm
Product RangeHWFSD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Mild Steel
External Height
2.04m
Product Range
HWFSD Series
For Use With
Hammond HWF Series 42U Swing-Out Wall Mount and Floor Rack Cabinet
Body Color
Black
External Width
754mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
