Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHWC3012USRCopy
Newark Part No.26AJ6563
Product RangeHWC Series
Your Part Number
26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.010 |
| 5+ | $57.700 |
| 10+ | $54.490 |
| 25+ | $49.900 |
| 50+ | $49.400 |
Price for:Each
Minimum: 1
Multiple: 1
$67.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHWC3012USRCopy
Newark Part No.26AJ6563
Product RangeHWC Series
Accessory TypeMounting Rail
Length533mm
Height92mm
Width51mm
Rail MaterialSteel
Fixing Centers-
Product RangeHWC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Rail
Length
533mm
Width
51mm
Fixing Centers
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Hammond HWC Series Swing-Out Sectional Wall Mount Rack Cabinets
Height
92mm
Rail Material
Steel
Product Range
HWC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
