Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHTCMS6
Newark Part No.01T1947
Product RangeHMETCM Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $358.400 |
Price for:Each
Minimum: 1
Multiple: 1
$358.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHTCMS6
Newark Part No.01T1947
Product RangeHMETCM Series
Panel TypeSide Panel
Rack U Height-
Panel MaterialSteel
Body ColorLight Gray
For Use WithHammond Series 200mm Top Cable Modules
External Height - Metric300mm
External Width - Metric600mm
External Height - Imperial7.87"
External Width - Imperial23.62"
Product RangeHMETCM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
Hammond Series 200mm Top Cable Modules
External Width - Metric
600mm
External Width - Imperial
23.62"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Light Gray
External Height - Metric
300mm
External Height - Imperial
7.87"
Product Range
HMETCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
