Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $612.920 |
Price for:Each
Minimum: 1
Multiple: 1
$612.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHSP228
Newark Part No.01T1945
Panel TypeSide Panel
Panel MaterialSteel
Body ColorGray
External Height - Metric2.15m
External Width - Metric756mm
External Height - Imperial84.75"
External Width - Imperial29.77"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Side Panel
Body Color
Gray
External Width - Metric
756mm
External Width - Imperial
29.77"
Panel Material
Steel
External Height - Metric
2.15m
External Height - Imperial
84.75"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate