Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $463.300 |
Price for:Each
Minimum: 1
Multiple: 1
$463.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHSP205
Newark Part No.01T1940
Panel TypeSide Panel
Panel MaterialSteel
Body ColorGray
External Height - Metric1.95m
External Width - Metric456mm
External Height - Imperial76.87"
External Width - Imperial17.96"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Body Color
Gray
External Width - Metric
456mm
External Width - Imperial
17.96"
Panel Material
Steel
External Height - Metric
1.95m
External Height - Imperial
76.87"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
