Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHSBP146Copy
Newark Part No.27Y3320
Product RangeHMESBP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $278.880 |
| 5+ | $276.800 |
| 10+ | $271.260 |
Price for:Each
Minimum: 1
Multiple: 1
$278.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHSBP146Copy
Newark Part No.27Y3320
Product RangeHMESBP Series
Panel TypeBarrier Panel
Rack U Height-
Panel MaterialGalvanized Steel
Body Color-
External Height - Metric1.293m
External Width - Metric475mm
External Height - Imperial50.91"
External Width - Imperial18.7"
Product RangeHMESBP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Barrier Panel
Panel Material
Galvanized Steel
For Use With
Hammond HME Series Modular Freestanding Enclosures
External Width - Metric
475mm
External Width - Imperial
18.7"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
-
External Height - Metric
1.293m
External Height - Imperial
50.91"
Product Range
HMESBP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
