Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $161.540 |
| 5+ | $153.990 |
| 10+ | $152.040 |
| 25+ | $152.000 |
| 50+ | $150.700 |
Price for:Each
Minimum: 1
Multiple: 1
$161.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Panel Type
Side Panel
Body Color
Black
External Width - Metric
421mm
External Width - Imperial
16.59"
Panel Material
Steel
External Height - Metric
195mm
External Height - Imperial
7.69"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
