Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.690 |
| 5+ | $31.730 |
| 10+ | $30.760 |
| 25+ | $28.430 |
| 50+ | $26.830 |
| 100+ | $25.800 |
Price for:Each
Minimum: 1
Multiple: 1
$32.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
1.75"
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Plug Hole Dia - Metric
44.45mm
IP Rating
-
Product Range
HP
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

