Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.140 |
| 50+ | $28.600 |
| 100+ | $26.530 |
| 250+ | $24.910 |
| 500+ | $23.530 |
Price for:Each
Minimum: 1
Multiple: 1
$31.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
1.38"
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Plug Hole Dia - Metric
35.052mm
IP Rating
-
Product Range
HP
Alternatives for HP50SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

