Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHP50PCGYCopy
Newark Part No.27Y3313
Product RangeHPN4PC Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.870 |
| 5+ | $12.530 |
| 10+ | $12.180 |
| 25+ | $11.630 |
| 50+ | $11.340 |
| 100+ | $11.100 |
| 250+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHP50PCGYCopy
Newark Part No.27Y3313
Product RangeHPN4PC Series
Plug Hole Dia - Imperial0.94"
Plug Hole Dia - Metric24mm
IP Rating-
NEMA RatingNEMA 1, 3, 3R, 4, 4X
Product RangeHPN4PC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Hole Dia - Imperial
0.94"
IP Rating
-
Product Range
HPN4PC Series
Plug Hole Dia - Metric
24mm
NEMA Rating
NEMA 1, 3, 3R, 4, 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
