Print Page
216 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 5+ | $9.370 |
| 10+ | $9.140 |
| 25+ | $8.390 |
| 50+ | $8.200 |
| 100+ | $7.950 |
| 250+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
0.88"
IP Rating
-
Product Range
HP Series
Plug Hole Dia - Metric
22mm
NEMA Rating
NEMA 1, 3, 3R, 4, 12, 13
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

