Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.370 |
| 25+ | $52.280 |
| 50+ | $49.100 |
| 100+ | $47.730 |
| 250+ | $46.370 |
Price for:Each
Minimum: 1
Multiple: 1
$56.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Plug Hole Dia - Imperial
2.19"
IP Rating
-
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Plug Hole Dia - Metric
42.926mm
IP Rating
-
Product Range
HP
Alternatives for HP125SS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

