Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHP100PCGYCopy
Newark Part No.27Y3292
Product RangeHPN4PC Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 5+ | $18.860 |
| 10+ | $17.600 |
| 25+ | $16.660 |
| 50+ | $16.180 |
| 100+ | $15.720 |
| 250+ | $15.200 |
Price for:Each
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHP100PCGYCopy
Newark Part No.27Y3292
Product RangeHPN4PC Series
Plug Hole Dia - Imperial1.62"
Plug Hole Dia - Metric41mm
IP Rating-
NEMA RatingNEMA 1, 3, 3R, 4, 4X
Product RangeHPN4PC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Hole Dia - Imperial
1.62"
IP Rating
-
Product Range
HPN4PC Series
Plug Hole Dia - Metric
41mm
NEMA Rating
NEMA 1, 3, 3R, 4, 4X
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
