Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHN4FS903624DASSCopy
Newark Part No.27Y3261
Product RangeHN4 FS SS Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12,532.140 |
Price for:Each
Minimum: 1
Multiple: 1
$12,532.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4FS903624DASSCopy
Newark Part No.27Y3261
Product RangeHN4 FS SS Series
Enclosure TypeFree Stand
Enclosure Material304 Stainless Steel
External Height - Metric2.29m
External Width - Metric916mm
External Depth - Metric611mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3, 3R, 4X, 12
External Height - Imperial90.06"
External Width - Imperial36.06"
External Depth - Imperial24.06"
Product RangeHN4 FS SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
2.29m
External Depth - Metric
611mm
Body Color
Natural
External Height - Imperial
90.06"
External Depth - Imperial
24.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
916mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4X, 12
External Width - Imperial
36.06"
Product Range
HN4 FS SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
