Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHN4FS726018Copy
Newark Part No.31AJ5299
Product RangeHN4 FSTD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,566.290 |
| 5+ | $4,474.960 |
| 10+ | $4,383.640 |
| 25+ | $4,292.310 |
| 50+ | $4,200.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4,566.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4FS726018Copy
Newark Part No.31AJ5299
Product RangeHN4 FSTD Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric1.52m
External Depth - Metric457mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial72"
External Width - Imperial60"
External Depth - Imperial18"
Product RangeHN4 FSTD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.83m
External Depth - Metric
457mm
Body Color
Gray
External Height - Imperial
72"
External Depth - Imperial
18"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.52m
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
60"
Product Range
HN4 FSTD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
