Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHN4FS722430DASSCopy
Newark Part No.27Y3256
Product RangeHN4 FS SS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,832.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8,832.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHN4FS722430DASSCopy
Newark Part No.27Y3256
Product RangeHN4 FS SS Series
Enclosure TypeFree Stand
Enclosure Material304 Stainless Steel
External Height - Metric1.83m
External Width - Metric611mm
External Depth - Metric764mm
IP RatingIP66
Body ColorNatural
NEMA RatingNEMA 3, 3R, 4X, 12
External Height - Imperial72.06"
External Width - Imperial24.06"
External Depth - Imperial30.06"
Product RangeHN4 FS SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.83m
External Depth - Metric
764mm
Body Color
Natural
External Height - Imperial
72.06"
External Depth - Imperial
30.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
304 Stainless Steel
External Width - Metric
611mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 4X, 12
External Width - Imperial
24.06"
Product Range
HN4 FS SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
