Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHMET18184Copy
Newark Part No.01T1803
Product RangeHME Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,127.370 |
| 5+ | $4,044.820 |
| 10+ | $3,962.280 |
| 25+ | $3,879.730 |
| 50+ | $3,797.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4,127.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMET18184Copy
Newark Part No.01T1803
Product RangeHME Series
Enclosure TypeFree Stand
Enclosure MaterialSteel
External Height - Metric1.8m
External Width - Metric1.8m
External Depth - Metric400mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial70.87"
External Width - Imperial70.87"
External Depth - Imperial15.75"
Product RangeHME Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Free Stand
External Height - Metric
1.8m
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
70.87"
External Depth - Imperial
15.75"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
1.8m
IP Rating
IP54
NEMA Rating
NEMA 12
External Width - Imperial
70.87"
Product Range
HME Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
