Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $172.030 |
| 5+ | $170.480 |
| 10+ | $168.630 |
| 25+ | $168.380 |
| 50+ | $167.310 |
Price for:Each
Minimum: 1
Multiple: 1
$172.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMEPRS800
Newark Part No.27Y3216
Panel TypeRear Panel
Rack U Height-
Panel MaterialMild Steel
Body ColorLight Gray
External Height - Metric650mm
External Width - Metric41mm
External Height - Imperial25.58"
External Width - Imperial1.62"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Rear Panel
Panel Material
Mild Steel
External Height - Metric
650mm
External Height - Imperial
25.58"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Light Gray
External Width - Metric
41mm
External Width - Imperial
1.62"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
