Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $392.330 |
| 5+ | $387.740 |
| 10+ | $379.990 |
| 25+ | $372.230 |
| 50+ | $364.480 |
Price for:Each
Minimum: 1
Multiple: 1
$392.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMEP168Copy
Newark Part No.27Y3223
Panel TypeInner Panel
Rack U Height-
Panel MaterialGalvanized Steel
Body ColorNatural
External Height - Metric1.5m
External Width - Metric699mm
External Height - Imperial58.9"
External Width - Imperial27.52"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Panel Material
Galvanized Steel
External Height - Metric
1.5m
External Height - Imperial
58.9"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Natural
External Width - Metric
699mm
External Width - Imperial
27.52"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
