Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHMEDW188Copy
Newark Part No.27Y3205
Product RangeHMEWD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,444.720 |
| 5+ | $1,412.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,444.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHMEDW188Copy
Newark Part No.27Y3205
Product RangeHMEWD Series
Accessory TypeWindow Door
Enclosure MaterialSteel
Body ColorLight Gray
External Height1.75m
External Width799mm
Product RangeHMEWD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Window Door
Enclosure Material
Steel
External Height
1.75m
Product Range
HMEWD Series
For Use With
Hammond HME Series 70.87" x 31.5" Modular Freestanding Enclosures
Body Color
Light Gray
External Width
799mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
