Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHLP6U31LG
Newark Part No.26AJ6523
Product RangeHLP Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $748.070 |
| 5+ | $736.210 |
Price for:Each
Minimum: 1
Multiple: 1
$748.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHLP6U31LG
Newark Part No.26AJ6523
Product RangeHLP Series
Rack U Height6U
Enclosure MaterialSteel
Body ColorGray
External Height - Metric787mm
External Width - Metric699mm
External Depth - Metric393mm
External Height - Imperial31"
External Width - Imperial27.5"
External Depth - Imperial15.46"
Panel Space Height - Metric-
Product RangeHLP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
6U
Body Color
Gray
External Width - Metric
699mm
External Height - Imperial
31"
External Depth - Imperial
15.46"
Product Range
HLP Series
Enclosure Material
Steel
External Height - Metric
787mm
External Depth - Metric
393mm
External Width - Imperial
27.5"
Panel Space Height - Metric
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
