Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoHCS-TIP-2448Copy
Newark Part No.27Y1616
Product RangeHCS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $631.250 |
| 2+ | $599.690 |
| 5+ | $568.120 |
Price for:Each
Minimum: 1
Multiple: 1
$631.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHCS-TIP-2448Copy
Newark Part No.27Y1616
Product RangeHCS Series
Panel TypeContainment Panel
Rack U Height-
Panel Material-
Body Color-
For Use WithHammond TCS Series Thermal Containment Systems
External Height - Metric610mm
External Width - Metric1.219m
External Height - Imperial24"
External Width - Imperial48"
Product RangeHCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Containment Panel
Panel Material
-
For Use With
Hammond TCS Series Thermal Containment Systems
External Width - Metric
1.219m
External Width - Imperial
48"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
-
External Height - Metric
610mm
External Height - Imperial
24"
Product Range
HCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
