Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoH1TRR18U24BKCopy
Newark Part No.31AK8134
Product RangeH1R Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $129.890 |
| 5+ | $125.750 |
| 10+ | $123.350 |
| 25+ | $122.180 |
| 50+ | $121.180 |
Price for:Each
Minimum: 1
Multiple: 1
$129.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1TRR18U24BKCopy
Newark Part No.31AK8134
Product RangeH1R Series
Accessory TypeMounting Rail
For Use WithHammond H1, RCK, HWF Series Cabinets
Length35mm
Height801mm
Width51mm
Rail MaterialSteel
Fixing Centers-
Product RangeH1R Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
H1TRR18U24BK is a 19" mounting rail for 24" wide cabinets. This 10-32 threaded rail is constructed in a 12-gauge steel and EIA-compliant.
- Rails come numbered in 1U (1.75") increments
- Installs vertically in the cabinet
- For use with the H1, RCK, HWF cabinet series
- Includes strut mounting hardware (for both rails)
- Finished in textured RAL9005 black powder paint finish
- Manufactured in North America within an ISO 9001:2015 certified facility
Technical Specifications
Accessory Type
Mounting Rail
Length
35mm
Width
51mm
Fixing Centers
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Hammond H1, RCK, HWF Series Cabinets
Height
801mm
Rail Material
Steel
Product Range
H1R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
