Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $201.160 |
| 5+ | $195.600 |
| 10+ | $191.750 |
| 25+ | $191.710 |
| 50+ | $190.850 |
Price for:Each
Minimum: 1
Multiple: 1
$201.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoH1TB24BKCopy
Newark Part No.26AJ6663
Product RangeH1 Series
Panel TypeTop Panel
Rack U Height-
Panel MaterialSteel
Body ColorBlack
External Height - Metric597mm
External Width - Metric504mm
External Height - Imperial23.5"
External Width - Imperial19.82"
Product RangeH1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Top Panel
Panel Material
Steel
For Use With
Hammond H1 Series 24" W Data Center Server Cabinets
External Width - Metric
504mm
External Width - Imperial
19.82"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
-
Body Color
Black
External Height - Metric
597mm
External Height - Imperial
23.5"
Product Range
H1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
