Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.320 |
| 5+ | $101.360 |
| 10+ | $98.370 |
| 25+ | $97.760 |
Price for:Each
Minimum: 1
Multiple: 1
$107.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoF1868Copy
Newark Part No.51R3195
Panel TypeInner Panel
Panel MaterialFiberglass
Body ColorOff White
For Use WithHammond 1414, EJ, HJ and PJ Series Enclosures
External Height - Metric429mm
External Width - Metric378mm
External Height - Imperial16.88"
External Width - Imperial14.88"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Inner Panel
Body Color
Off White
External Height - Metric
429mm
External Height - Imperial
16.88"
Product Range
-
Panel Material
Fiberglass
For Use With
Hammond 1414, EJ, HJ and PJ Series Enclosures
External Width - Metric
378mm
External Width - Imperial
14.88"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
