Print Page
Image is for illustrative purposes only. Please refer to product description.

292 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $139.260 |
| 5+ | $122.510 |
| 10+ | $113.990 |
| 25+ | $112.020 |
Price for:Each
Minimum: 1
Multiple: 1
$139.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEP3624Copy
Newark Part No.24B4531
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColorWhite
For Use WithWall-Mount Enclosures, Eclipse Series
External Height - Metric869mm
External Width - Metric564mm
External Height - Imperial34.2"
External Width - Imperial22.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EP3624 is an Inner Panel made of 12-gauge mild steel with white finish. Larger sizes have 2 or 4 formed flanges for added strength.
- Larger than standard NEMA panel used in same sized enclosure
- Slotted corner design for easier mounting
Applications
Industrial
Technical Specifications
Panel Type
Inner Panel
Body Color
White
External Height - Metric
869mm
External Height - Imperial
34.2"
Product Range
-
Panel Material
Steel
For Use With
Wall-Mount Enclosures, Eclipse Series
External Width - Metric
564mm
External Width - Imperial
22.2"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for EP3624
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
