Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | EP1612Copy |
| Newark Part No. | 16F1965 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.720 |
| 5+ | $25.470 |
| 10+ | $23.790 |
| 25+ | $21.670 |
| 50+ | $20.700 |
| 100+ | $19.620 |
| 250+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$29.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HAMMOND |
|---|---|
| Manufacturer Part No | EP1612Copy |
| Newark Part No. | 16F1965 |
| Technical Datasheet | |
| Panel Type | Inner Panel |
| Panel Material | Steel |
| Body Color | White |
| For Use With | Wall-Mount Enclosures, Eclipse Series |
| External Height - Metric | 360.7mm |
| External Width - Metric | 259mm |
| External Height - Imperial | 14.2" |
| External Width - Imperial | 10.2" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The EP1612 is an Inner Panel made of 12-gauge mild steel with white finish. Larger sizes have 2 or 4 formed flanges for added strength.
- Larger than standard NEMA panel used in same sized enclosure
- Slotted corner design for easier mounting
Applications
Industrial
Technical Specifications
| Panel Type | Inner Panel |
|---|---|
| Body Color | White |
| External Height - Metric | 360.7mm |
| External Height - Imperial | 14.2" |
| Product Range | - |
| Panel Material | Steel |
|---|---|
| For Use With | Wall-Mount Enclosures, Eclipse Series |
| External Width - Metric | 259mm |
| External Width - Imperial | 10.2" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
