Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEN4DH482415WLGCopy
Newark Part No.27Y1059
Product RangeEN4DH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,857.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1,857.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4DH482415WLGCopy
Newark Part No.27Y1059
Product RangeEN4DH Series
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric1.22m
External Width - Metric610mm
External Depth - Metric381mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12
External Height - Imperial48"
External Width - Imperial24"
External Depth - Imperial15"
Product RangeEN4DH Series
SVHCNo SVHC (04-Feb-2026)
Configurable-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1.22m
External Depth - Metric
381mm
Body Color
Gray
External Height - Imperial
48"
External Depth - Imperial
15"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12
External Width - Imperial
24"
Product Range
EN4DH Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
