Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoEN4DH162415LGCopy
Newark Part No.26W7510
Product RangeEN4DH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,164.180 |
| 2+ | $1,139.340 |
| 5+ | $1,047.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,164.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4DH162415LGCopy
Newark Part No.26W7510
Product RangeEN4DH Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric610mm
External Depth - Metric381mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 3R, 4, 12
External Height - Imperial16"
External Width - Imperial24"
External Depth - Imperial15.01"
Product RangeEN4DH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
381mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
15.01"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
610mm
IP Rating
IP54
NEMA Rating
NEMA 3R, 4, 12
External Width - Imperial
24"
Product Range
EN4DH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
