Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoDTT6201A460LGCopy
Newark Part No.01T1679
Product RangeDTT Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDTT6201A460LGCopy
Newark Part No.01T1679
Product RangeDTT Series
Technical Datasheet
Product RangeDTT Series
Enclosure MaterialGalvanized Steel
Cooling Capacity3500BTU
External Height - Metric432mm
External Width - Metric594mm
External Depth - Metric396mm
External Height - Imperial17"
External Width - Imperial23.4"
External Depth - Imperial15.6"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DTT Series
Cooling Capacity
3500BTU
External Width - Metric
594mm
External Height - Imperial
17"
External Depth - Imperial
15.6"
Enclosure Material
Galvanized Steel
External Height - Metric
432mm
External Depth - Metric
396mm
External Width - Imperial
23.4"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
