Print Page
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.540 |
| 5+ | $70.330 |
| 10+ | $67.930 |
| 25+ | $65.670 |
| 50+ | $65.610 |
| 100+ | $65.120 |
Price for:Each
Minimum: 1
Multiple: 1
$70.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoDK12GYCopy
Newark Part No.27Y0852
Product RangeDK Series
Technical Datasheet
Accessory TypeDrip Shield Kit
For Use WithHammond 12" W Wall Mount Enclosures
Product RangeDK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Drip Shield Kit
Product Range
DK Series
For Use With
Hammond 12" W Wall Mount Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
