Print Page
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCV120300
Newark Part No.36C2793
Product RangeCV Series
Technical Datasheet
Chassis Mount Transformer TypeConstant Voltage AC Regulator
Primary Voltages120V
Secondary Voltages120V
Power Rating300VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Output Current2.5A
Current Rating2.5A
Transformer TerminalsGrounded Plug, Receptacle
Isolation Voltage-
Product RangeCV Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Constant Voltage AC Regulator
Secondary Voltages
120V
Frequency Range
60Hz
Output Current
2.5A
Transformer Terminals
Grounded Plug, Receptacle
Product Range
CV Series
Primary Voltages
120V
Power Rating
300VA
Winding Type
Single Primary, Single Secondary
Current Rating
2.5A
Isolation Voltage
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate