Print Page
Image is for illustrative purposes only. Please refer to product description.

149 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $18.990 |
| 5+ | $17.090 |
| 10+ | $16.140 |
| 25+ | $13.530 |
| 50+ | $12.740 |
| 100+ | $12.390 |
| 250+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$18.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSKO443Copy
Newark Part No.72J9489
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric101.6mm
External Width - Metric102mm
External Depth - Metric76mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial4"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
101.6mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
4"
External Depth - Imperial
3"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
