Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCSKO302010
Newark Part No.72J9485
Product RangeCSKO Series
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $281.140 |
| 5+ | $279.440 |
Price for:Each
Minimum: 1
Multiple: 1
$281.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSKO302010
Newark Part No.72J9485
Product RangeCSKO Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialSteel
External Height - Metric762mm
External Width - Metric508mm
External Depth - Metric254mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial30"
External Width - Imperial20"
External Depth - Imperial10"
Product RangeCSKO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
762mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
30"
External Depth - Imperial
10"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
508mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
20"
Product Range
CSKO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate