Print Page
Image is for illustrative purposes only. Please refer to product description.

293 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.700 |
| 5+ | $49.800 |
| 10+ | $45.510 |
| 25+ | $43.190 |
| 50+ | $41.580 |
Price for:Each
Minimum: 1
Multiple: 1
$57.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCS16126Copy
Newark Part No.10J8524
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric406mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CS16126 is a mild steel Junction Box with screw cover without knockouts. It is designed for general purpose indoor commercial use as a junction, pull or switch box. The enclosure and cover are finished in ANSI 61 grey powder coating.
- IP20, NEMA-1 Protection rating
- Flat steel covers fastened with plated steel screws
- Keyhole slots permit cover to be lifted off without removing screws entirely
- Through holes in back for wall mounting
- Grounding location embossed in body
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
