Print Page
Image is for illustrative purposes only. Please refer to product description.

278 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.580 |
| 5+ | $22.760 |
| 10+ | $21.720 |
| 25+ | $20.460 |
| 50+ | $20.120 |
| 100+ | $19.000 |
Price for:Each
Minimum: 1
Multiple: 1
$26.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCS1084Copy
Newark Part No.10J8518
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric203mm
External Depth - Metric102mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial10"
External Width - Imperial8"
External Depth - Imperial4"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CS1084 is a mild steel Junction Box with screw cover without knockouts. It is designed for general purpose indoor commercial use as a junction, pull or switch box. The enclosure and cover are finished in ANSI 61 grey powder coating.
- IP20, NEMA-1 Protection rating
- Flat steel covers fastened with plated steel screws
- Keyhole slots permit cover to be lifted off without removing screws entirely
- Through holes in back for wall mounting
- Grounding location embossed in body
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
102mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
4"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
-
Technical Docs (1)
Alternatives for CS1084
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
