Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCN4ST4403SS
Newark Part No.95AJ5907
Product RangeCN4STSS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,597.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2,597.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCN4ST4403SS
Newark Part No.95AJ5907
Product RangeCN4STSS Series
Technical Datasheet
External Height - Metric152mm
External Width - Metric254mm
Length - Metric1.22m
External Height - Imperial6"
External Width - Imperial10"
Length - Imperial48"
Raceway / Duct ColorNatural
Raceway / Duct Material304 Stainless Steel
Product RangeCN4STSS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
152mm
Length - Metric
1.22m
External Width - Imperial
10"
Raceway / Duct Color
Natural
Product Range
CN4STSS Series
External Width - Metric
254mm
External Height - Imperial
6"
Length - Imperial
48"
Raceway / Duct Material
304 Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate