Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $284.680 |
| 10+ | $233.660 |
| 25+ | $230.400 |
| 50+ | $225.790 |
| 100+ | $221.180 |
| 250+ | $216.580 |
| 500+ | $211.970 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$284.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCCR35TZPLCopy
Newark Part No.31M8376
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric889mm
External Width - Metric62.2mm
For Use WithHammond C2, C3 or REFK Series Racks
External Height - Imperial35"
External Width - Imperial2.45"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CCR35TZPL is a Tapped Rail made of 14-gauge steel body, 16-gauge steel doors and side panels, 10-gauge steel tapped mounting rails, 12-gauge steel square hole mounting rails. Suitable for use with Hammond C2, C3 or REFK-series racks.
- Infinite depth setting using C-channel struts
- Zinc-plated mounting rails provide superior surface areas for equipment grounding
- 4 Leveling feet are included with support for optional casters
- Grounding studs provided on frame as well as side panels and doors
- Finished in textured black powder paint
Applications
Industrial
Technical Specifications
Enclosure Material
Steel
External Width - Metric
62.2mm
External Height - Imperial
35"
Product Range
-
External Height - Metric
889mm
For Use With
Hammond C2, C3 or REFK Series Racks
External Width - Imperial
2.45"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
