Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $116.460 |
| 5+ | $98.090 |
| 10+ | $91.760 |
| 25+ | $90.570 |
| 50+ | $89.460 |
| 100+ | $88.910 |
Price for:Each
Minimum: 1
Multiple: 1
$116.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCBB63
Newark Part No.24B4384
Technical Datasheet
Accessory TypeGround Bus Bar
For Use WithC2 Cabinet Series
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CBB63 is a Ground Busbar suitable for C2 series cabinets. It includes hardware for mounting on rack frame side struts.
- Full length copper strip 0.13 x 0.63"
Applications
Industrial
Technical Specifications
Accessory Type
Ground Bus Bar
Product Range
-
For Use With
C2 Cabinet Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
